
BLANK-W | |
|---|---|
DigiKey Part Number | BLANK-W-ND |
Manufacturer | |
Manufacturer Product Number | BLANK-W |
Description | MOD INSERT BLANK WHITE |
Customer Reference | |
Detailed Description | Connector Blank Insert, Module White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Blank Insert, Module | |
Color | White | |
Size / Dimension | 19.56mm H x 16.51mm W | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
For Use With/Related Products | - | |
Base Product Number |


