
BLANK-BK | |
|---|---|
DigiKey Part Number | BLANK-BK-ND |
Manufacturer | |
Manufacturer Product Number | BLANK-BK |
Description | MOD INSERT BLANK BLACK |
Customer Reference | |
Detailed Description | Connector Blank Insert, Module Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Size / Dimension 19.56mm H x 16.51mm W |
Packaging Bulk | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Obsolete | Base Product Number |
Type Blank Insert, Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMBBL-X | Panduit Corp | 1.360 | 298-12460-ND | 0,55000 € | Similar |


