
BANINSERT-W | |
|---|---|
DigiKey Part Number | BANINSERT-W-ND |
Manufacturer | |
Manufacturer Product Number | BANINSERT-W |
Description | INSERT BANANA JACK |
Customer Reference | |
Detailed Description | Insert Banana Jack To White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Banana | |
Exterior Type (Adapter End) | Banana Jack | |
Interior Type (Adapter End) | - | |
Exterior Housing Material | - | |
Interior Housing Material | - | |
Exterior Housing Color | White | |
Interior Housing Color | - | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | - | |
Ratings | - | |
Specifications | 1 Black Stripe, 1 Red Stripe | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - | |
Base Product Number |

