
B-075-M25-EXD | |
|---|---|
DigiKey Part Number | 1436-B-075-M25-EXD-ND |
Manufacturer | |
Manufacturer Product Number | B-075-M25-EXD |
Description | EXD THREAD CONV M25 TO 3/4 1PK |
Customer Reference | |
Detailed Description | Thread Adapter For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | - | |
Material | Brass, Nickel Plated | |
Features | NPT 3/4" to M25 | |
Base Product Number |

