
APP110C648 | |
|---|---|
DigiKey Part Number | APP110C648-ND |
Manufacturer | |
Manufacturer Product Number | APP110C648 |
Description | ANGLED UNIVERSAL 48 PORT PATCH P |
Customer Reference | |
Detailed Description | Modular Panel RJ45 48 2 - |
Datasheet | Datasheet |
Category | Connector Type RJ45 |
Manufacturer HellermannTyton | Number of Positions 48 |
Packaging Bulk | Number of Rows 2 |
Part Status Obsolete | Termination Style 110 Block |
Type Modular Panel | Base Product Number |

