
APP110C624 | |
|---|---|
DigiKey Part Number | APP110C624-ND |
Manufacturer | |
Manufacturer Product Number | APP110C624 |
Description | ANGLED UNIVERSAL 24 PORT PATCH P |
Customer Reference | |
Detailed Description | Modular Panel RJ45 24 1 - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Modular Panel | |
Connector Type | RJ45 | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | 110 Block | |
Base Product Number |

