
904-02500 | |
|---|---|
DigiKey Part Number | 1436-904-02500-ND |
Manufacturer | |
Manufacturer Product Number | 904-02500 |
Description | CONVOLUTED TUBING, SLIT, 2.5" DI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 2.516" (63.91mm) 500' (152.40m) |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer HellermannTyton | Color Black |
Series | Length 500' (152.40m) |
Packaging Bulk | Wall Thickness 0.011" (0.28mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Wire Loom, Protective Hose | Heat Protection Heat Resistant |
Type Attributes Convoluted, Corrugated | Abrasion Protection Abrasion Resistant |
Diameter - Inside 2.516" (63.91mm) | Liquid Protection Fluid Resistant |
Diameter - Outside 2.874" (73.00mm) | Environment Protection UV Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,95830 € | 1.979,15 € |
| Unit Price without VAT: | 3,95830 € |
|---|---|
| Unit Price with VAT: | 4,71038 € |

