
904-00933 | |
|---|---|
DigiKey Part Number | 1436-904-00933-ND |
Manufacturer | |
Manufacturer Product Number | 904-00933 |
Description | CTPUV10 1-1/4" UV CONV TUBING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 1.257" (31.93mm) 1800' (548.64m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.257" (31.93mm) | |
Diameter - Outside | 1.500" (38.10mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 1800' (548.64m) | |
Wall Thickness | 0.006" (0.15mm) | |
Operating Temperature | -40°C ~ 85°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | UV Resistant, Weather Resistant | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,77049 € | 1.386,88 € |
| Unit Price without VAT: | 0,77049 € |
|---|---|
| Unit Price with VAT: | 0,91688 € |

