
904-00921 | |
|---|---|
DigiKey Part Number | 1436-904-00921-ND |
Manufacturer | |
Manufacturer Product Number | 904-00921 |
Description | CTPUV20 2" UV CONV TUBING |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 2.038" (51.77mm) 800' (243.84m) |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer HellermannTyton | Color Black |
Packaging Bulk | Length 800' (243.84m) |
Part Status Active | Wall Thickness 0.011" (0.28mm) |
Type Wire Loom, Protective Hose | Operating Temperature -40°C ~ 85°C |
Type Attributes Convoluted, Corrugated | Environment Protection UV Resistant, Weather Resistant |
Diameter - Inside 2.038" (51.77mm) | Base Product Number |
Diameter - Outside 2.388" (60.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,21576 € | 2.572,61 € |
| Unit Price without VAT: | 3,21576 € |
|---|---|
| Unit Price with VAT: | 3,82675 € |

