
904-00357 | |
|---|---|
DigiKey Part Number | 904-00357-ND |
Manufacturer | |
Manufacturer Product Number | 904-00357 |
Description | SLIT WRAP 1.5" X 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 1.500" (38.10mm) X 1000' (304.80m) |
Datasheet | Datasheet |
Category | Type Slit Wrap |
Manufacturer HellermannTyton | Type Attributes Slit Harness |
Series | Diameter - Outside, Non-Expanded 1.500" (38.10mm) |
Packaging Bulk | Length 1000' (304.80m) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.527,15000 € | 1.527,15 € |
| Unit Price without VAT: | 1.527,15000 € |
|---|---|
| Unit Price with VAT: | 1.817,30850 € |

