
5P9C | |
|---|---|
DigiKey Part Number | 5P9C-ND |
Manufacturer | |
Manufacturer Product Number | 5P9C |
Description | SPIRAL WRAP 1" X 100' NATURAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 1.000" (25.40mm) X 100' (30.48m) Natural |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer HellermannTyton | Length 100' (30.48m) |
Packaging Spool | Wall Thickness 0.040" (1.02mm) |
Part Status Active | Operating Temperature -267°C ~ 260°C |
Type Spiral Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Harness | Features Chemical Resistant |
Diameter - Inside, Expanded 5.000" (127.00mm) | Material Flammability Rating Non Flammable |
Diameter - Outside, Non-Expanded 1.000" (25.40mm) | Base Product Number |
Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.789,25000 € | 2.789,25 € |
| Unit Price without VAT: | 2.789,25000 € |
|---|---|
| Unit Price with VAT: | 3.319,20750 € |

