
5FRP9C | |
|---|---|
DigiKey Part Number | 5FRP9C-ND |
Manufacturer | |
Manufacturer Product Number | 5FRP9C |
Description | SPIRAL WRAP 1" X 100' NATURAL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 1.000" (25.40mm) X 100' (30.48m) Natural |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer HellermannTyton | Length 100' (30.48m) |
Packaging Bulk | Wall Thickness 0.095" (2.41mm) |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Spiral Wrap | Heat Protection Flame Retardant |
Type Attributes Harness | Abrasion Protection Abrasion Resistant |
Diameter - Inside, Expanded 7.000" (177.80mm) | Features Chemical Resistant, Self Extinguishing |
Diameter - Outside, Non-Expanded 1.000" (25.40mm) | Material Flammability Rating UL94 V-1 |
Material Polyethylene (PE) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 493,56000 € | 493,56 € |
| Unit Price without VAT: | 493,56000 € |
|---|---|
| Unit Price with VAT: | 587,33640 € |

