Image for 598-14025 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

598-14025

DigiKey Part Number
598-14025-ND
Manufacturer
Manufacturer Product Number
598-14025
Description
LABEL SELF LAMINATING BLU 240/PK
Customer Reference
Detailed Description
Blue, Transparent Self Laminating Label 0.50" x 1.50" (12.7mm x 38.1mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Label Size
0.50" x 1.50" (12.7mm x 38.1mm)
Manufacturer
HellermannTyton
Color
Blue, Transparent
Series
Material
Vinyl
Packaging
Bulk
For Use With/Related Products
T82 Marker Pen
Part Status
Obsolete
Operating Temperature
-40°C ~ 80°C
Label Type
Self Laminating
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.