
598-14022 | |
|---|---|
DigiKey Part Number | 598-14022-ND |
Manufacturer | |
Manufacturer Product Number | 598-14022 |
Description | LABEL SELF LAMINATING ORG 240/PK |
Customer Reference | |
Detailed Description | Orange, Transparent Self Laminating Label 0.50" x 1.50" (12.7mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Self Laminating | |
Label Size | 0.50" x 1.50" (12.7mm x 38.1mm) | |
Color | Orange, Transparent | |
Material | Vinyl | |
For Use With/Related Products | T82 Marker Pen | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |

