
598-14021 | |
|---|---|
DigiKey Part Number | 598-14021-ND |
Manufacturer | |
Manufacturer Product Number | 598-14021 |
Description | LABEL SELF LAMINATING RED 240/PK |
Customer Reference | |
Detailed Description | Red, Transparent Self Laminating Label 0.50" x 1.50" (12.7mm x 38.1mm) |
Datasheet | Datasheet |
Category | Label Size 0.50" x 1.50" (12.7mm x 38.1mm) |
Manufacturer HellermannTyton | Color Red, Transparent |
Series | Material Vinyl |
Packaging Bulk | For Use With/Related Products T82 Marker Pen |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C |
Label Type Self Laminating | Base Product Number |

