Vinyl Red Legend, White Background Emergency Exit Only. Security Alarm Will Sound If Door Is Opened
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

597-00123

DigiKey Part Number
1436-2225-ND
Manufacturer
Manufacturer Product Number
597-00123
Description
EMERGENCY EXIT SIGN, 7" X 10", E
Customer Reference
Detailed Description
Vinyl Red Legend, White Background Emergency Exit Only. Security Alarm Will Sound If Door Is Opened
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Warning
Manufacturer
HellermannTyton
Material
Vinyl
Packaging
Bulk
Label Type
Emergency Exit Only. Security Alarm Will Sound If Door Is Opened
Part Status
Obsolete
Label Size
10.00" L x 7.00" W (254.0mm x 177.8mm)
Color
Red Legend, White Background
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.