
597-00122 | |
|---|---|
DigiKey Part Number | 1436-2224-ND |
Manufacturer | |
Manufacturer Product Number | 597-00122 |
Description | CAUTION SIGN, 10" X 14", AREA IN |
Customer Reference | |
Detailed Description | Vinyl Black Legend, Yellow Background Caution. Area In Front Of Electrical Panel Must Be Kept Clear For 36" OSHA/NEC Regulations |
Datasheet | Datasheet |
Category | For Use With/Related Products Warning |
Manufacturer HellermannTyton | Material Vinyl |
Packaging Bulk | Label Type Caution. Area In Front Of Electrical Panel Must Be Kept Clear For 36" OSHA/NEC Regulations |
Part Status Obsolete | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
Color Black Legend, Yellow Background | Base Product Number |

