
597-00106 | |
|---|---|
DigiKey Part Number | 1436-2222-ND |
Manufacturer | |
Manufacturer Product Number | 597-00106 |
Description | NOT AN EXIT SIGN, 10" X 14", NOT |
Customer Reference | |
Detailed Description | Vinyl Red Legend, White Background Not An Exit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red Legend, White Background | |
For Use With/Related Products | Warning | |
Material | Vinyl | |
Label Type | Not An Exit | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) | |
Base Product Number |

