
597-00103 | |
|---|---|
DigiKey Part Number | 1436-2221-ND |
Manufacturer | |
Manufacturer Product Number | 597-00103 |
Description | FIRE SIGN, 10" X 14", FIRE EXTIN |
Customer Reference | |
Detailed Description | Vinyl White Legend, Red Background Fire Extinguisher |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | White Legend, Red Background | |
For Use With/Related Products | Warning | |
Material | Vinyl | |
Label Type | Fire Extinguisher | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) | |
Base Product Number |

