
597-00102 | |
|---|---|
DigiKey Part Number | 1436-2220-ND |
Manufacturer | |
Manufacturer Product Number | 597-00102 |
Description | EXIT SIGN, 10" X 14", EXIT , VIN |
Customer Reference | |
Detailed Description | Vinyl Red Legend, White Background Exit |
Datasheet | Datasheet |
Category | For Use With/Related Products Warning |
Manufacturer HellermannTyton | Material Vinyl |
Packaging Bulk | Label Type Exit |
Part Status Obsolete | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
Color Red Legend, White Background | Base Product Number |

