Vinyl Black Legend, Yellow Background Caution. Watch Your Step
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

597-00098

DigiKey Part Number
1436-2216-ND
Manufacturer
Manufacturer Product Number
597-00098
Description
CAUTION SIGN, 10" X 14", CAUTION
Customer Reference
Detailed Description
Vinyl Black Legend, Yellow Background Caution. Watch Your Step
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Black Legend, Yellow Background
For Use With/Related Products
Warning
Material
Vinyl
Label Type
Caution. Watch Your Step
Label Size
14.00" L x 10.00" W (355.6mm x 254.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.