Vinyl Black and Red Legend, White Background Danger. High Voltage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

597-00092

DigiKey Part Number
1436-2213-ND
Manufacturer
Manufacturer Product Number
597-00092
Description
DANGER SIGN, 10" X 14", DANGER H
Customer Reference
Detailed Description
Vinyl Black and Red Legend, White Background Danger. High Voltage
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Danger
Manufacturer
HellermannTyton
Material
Vinyl
Packaging
Bulk
Label Type
Danger. High Voltage
Part Status
Obsolete
Label Size
14.00" L x 10.00" W (355.6mm x 254.0mm)
Color
Black and Red Legend, White Background
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.