
597-00085 | |
|---|---|
DigiKey Part Number | 1436-2210-ND |
Manufacturer | |
Manufacturer Product Number | 597-00085 |
Description | FIRST AID SIGN, 7" X 10", FIRST |
Customer Reference | |
Detailed Description | Vinyl Green Legend, White Background First Aid Station |
Datasheet | Datasheet |
Category | For Use With/Related Products Warning |
Manufacturer HellermannTyton | Material Vinyl |
Packaging Bulk | Label Type First Aid Station |
Part Status Obsolete | Label Size 10.00" L x 7.00" W (254.0mm x 177.8mm) |
Color Green Legend, White Background | Base Product Number |

