Vinyl Black and Blue Legend, White Background Notice. Safety Glasses Required In The Area
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

597-00081

DigiKey Part Number
1436-2207-ND
Manufacturer
Manufacturer Product Number
597-00081
Description
NOTICE SIGN, 7" X 10", SAFETY GL
Customer Reference
Detailed Description
Vinyl Black and Blue Legend, White Background Notice. Safety Glasses Required In The Area
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Notice
Manufacturer
HellermannTyton
Material
Vinyl
Packaging
Bulk
Label Type
Notice. Safety Glasses Required In The Area
Part Status
Obsolete
Label Size
10.00" L x 7.00" W (254.0mm x 177.8mm)
Color
Black and Blue Legend, White Background
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.