
597-00077 | |
|---|---|
DigiKey Part Number | 1436-2203-ND |
Manufacturer | |
Manufacturer Product Number | 597-00077 |
Description | DANGER SIGN, 7" X 10", THIS MACH |
Customer Reference | |
Detailed Description | Vinyl Black and Red Legend, White Background Danger. This Machine Starts And Stops Automatically |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Danger | |
Material | Vinyl | |
Label Type | Danger. This Machine Starts And Stops Automatically | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) | |
Base Product Number |

