
596-97001 | |
|---|---|
DigiKey Part Number | 1436-596-97001-ND |
Manufacturer | |
Manufacturer Product Number | 596-97001 |
Description | FLOOR SIGN, 8" DIA., STAND HERE |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | Attention : Social Distance | |
Arrangement | Symbol and Text | |
Legend (Text) | Attention : Stand Here Observe Social Distance | |
Legend (Symbol Only) | See Legend (Text) | |
Color - Background | Black, Yellow | |
Color - Legend | Black | |
Length | 8.000" (203.20mm) | |
Width | 8.000" (203.20mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Square | |
Features | - | |
Ratings | UL | |
Base Product Number |

