
596-97000 | |
|---|---|
DigiKey Part Number | 1436-596-97000-ND |
Manufacturer | |
Manufacturer Product Number | 596-97000 |
Description | FLOOR TAPE, 2" X 50', OBSERVE SO |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | Attention : Social Distance | |
Arrangement | Text Only | |
Legend (Text) | Attention : Observe Social Distance - Do Not Cross | |
Legend (Symbol Only) | - | |
Color - Background | Black, Yellow | |
Color - Legend | Black | |
Length | 0.598" (15.20mm) | |
Width | 2.007" (50.98mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | - | |
Ratings | UL | |
Base Product Number |

