
596-96263 | |
|---|---|
DigiKey Part Number | 1436-596-96263-ND |
Manufacturer | |
Manufacturer Product Number | 596-96263 |
Description | PAINT MASK LABEL, 1.0" X 1.5" X |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Cable and Wire Management | |
Color - Background | White | |
Length | 4.380" (111.25mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 515,39200 € | 2.576,96 € |
| Unit Price without VAT: | 515,39200 € |
|---|---|
| Unit Price with VAT: | 613,31648 € |

