
596-96260 | |
|---|---|
DigiKey Part Number | 1436-596-96260-ND |
Manufacturer | |
Manufacturer Product Number | 596-96260 |
Description | PAINT MASK LABEL, 1.0" X 1.0" X |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Cable and Wire Management | |
Color - Background | White | |
Length | 7.438" (188.93mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 301,97400 € | 1.509,87 € |
| Unit Price without VAT: | 301,97400 € |
|---|---|
| Unit Price with VAT: | 359,34906 € |

