
596-96256 | |
|---|---|
DigiKey Part Number | 1436-596-96256-ND |
Manufacturer | |
Manufacturer Product Number | 596-96256 |
Description | PAINT MASK LABEL, 2.0" X 1.0" X |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer HellermannTyton | Length 7.438" (188.93mm) |
Packaging Bulk | Width 2.000" (50.80mm) |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Applications Cable and Wire Management | Shelf Life 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 480,63600 € | 2.403,18 € |
| Unit Price without VAT: | 480,63600 € |
|---|---|
| Unit Price with VAT: | 571,95684 € |

