
596-96254 | |
|---|---|
DigiKey Part Number | 1436-596-96254-ND |
Manufacturer | |
Manufacturer Product Number | 596-96254 |
Description | PAINT MASK LABEL, 2.0" X 1.0" X |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer HellermannTyton | Length 7.438" (188.93mm) |
Packaging Bulk | Width 2.000" (50.80mm) |
Part Status Active | Material - Body Vinyl |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Applications Cable and Wire Management | Shelf Life 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 392,39000 € | 1.961,95 € |
| Unit Price without VAT: | 392,39000 € |
|---|---|
| Unit Price with VAT: | 466,94410 € |

