
596-96253 | |
|---|---|
DigiKey Part Number | 1436-596-96253-ND |
Manufacturer | |
Manufacturer Product Number | 596-96253 |
Description | PAINT MASK LABEL, 1.0" X .75" X |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer HellermannTyton | Length 4.750" (120.65mm) |
Packaging Bulk | Width 1.000" (25.40mm) |
Part Status Active | Material - Body Vinyl |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Applications Cable and Wire Management | Shelf Life 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 697,11000 € | 3.485,55 € |
| Unit Price without VAT: | 697,11000 € |
|---|---|
| Unit Price with VAT: | 829,56090 € |

