
596-73835 | |
|---|---|
DigiKey Part Number | 1436-1656-ND |
Manufacturer | |
Manufacturer Product Number | 596-73835 |
Description | THERMAL TRANSFER LABEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Industrial Applications | |
Color - Background | White | |
Length | 4.000" (101.60mm) | |
Width | 3.000" (76.20mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 354,47800 € | 1.772,39 € |
| Unit Price without VAT: | 354,47800 € |
|---|---|
| Unit Price with VAT: | 421,82882 € |

