
596-73834 | |
|---|---|
DigiKey Part Number | 1436-1655-ND |
Manufacturer | |
Manufacturer Product Number | 596-73834 |
Description | THERMAL TRANSFER LABEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer HellermannTyton | Length 3.000" (76.20mm) |
Packaging 3000 per Roll | Width 1.000" (25.40mm) |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut | Shelf Life 24 Months |
Applications Industrial Applications | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 346,76400 € | 1.733,82 € |
| Unit Price without VAT: | 346,76400 € |
|---|---|
| Unit Price with VAT: | 412,64916 € |

