
596-73830 | |
|---|---|
DigiKey Part Number | 596-73830-ND |
Manufacturer | |
Manufacturer Product Number | 596-73830 |
Description | THERMAL TRANSFER LABEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer HellermannTyton | Length 2.750" (69.85mm) 2 3/4" |
Packaging 3000 per Roll | Width 1.250" (31.75mm) 1 1/4" |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut | Shelf Life 24 Months |
Applications Industrial Applications | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 352,28333 € | 1.056,85 € |
| Unit Price without VAT: | 352,28333 € |
|---|---|
| Unit Price with VAT: | 419,21716 € |

