
596-28251 | |
|---|---|
DigiKey Part Number | 1436-2198-ND |
Manufacturer | |
Manufacturer Product Number | 596-28251 |
Description | THERMAL TRANSFER LABELS, .8" X 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | 5000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | - | |
Color - Background | White | |
Length | 0.800" (20.32mm) | |
Width | 1.430" (36.32mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Polyester (PET) | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 217,58100 € | 2.175,81 € |
| Unit Price without VAT: | 217,58100 € |
|---|---|
| Unit Price with VAT: | 258,92139 € |

