
596-17100 | |
|---|---|
DigiKey Part Number | 1436-596-17100-ND |
Manufacturer | |
Manufacturer Product Number | 596-17100 |
Description | THERMAL TRANSFER LABELS, SELF-LA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer HellermannTyton | Length 2.000" (50.80mm) |
Packaging Bulk | Width 1.500" (38.10mm) |
Part Status Active | Location Indoor/Outdoor |
Label Type Die Cut | Material - Body Vinyl |
Applications General | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,04000 € | 352,04 € |
| Unit Price without VAT: | 352,04000 € |
|---|---|
| Unit Price with VAT: | 418,92760 € |

