


596-12203 | |
|---|---|
DigiKey Part Number | 1436-596-12203-ND |
Manufacturer | |
Manufacturer Product Number | 596-12203 |
Description | HELLERMANNTYTON TABTAG THERMAL T |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.50" W x 0.82" L (12.7mm x 20.8mm); Cable O.D. 0.10" ~ 0.17" (2.5mm ~ 4.3mm) |
Datasheet | Datasheet |
Category | Label Type Self Laminating |
Manufacturer HellermannTyton | Label Size 0.50" W x 0.82" L (12.7mm x 20.8mm); Cable O.D. 0.10" ~ 0.17" (2.5mm ~ 4.3mm) |
Series | Color White |
Packaging Spool | Material Vinyl |
Part Status Active | Operating Temperature -40°C ~ 96°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,35000 € | 291,35 € |
| Unit Price without VAT: | 291,35000 € |
|---|---|
| Unit Price with VAT: | 346,70650 € |

