
596-03946 | |
|---|---|
DigiKey Part Number | 1436-596-03946-ND |
Manufacturer | |
Manufacturer Product Number | 596-03946 |
Description | THE HELLERMANNTYTON AC SOLAR LAB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Solar | |
Application Specifics | Assorted | |
Arrangement | Text Only | |
Legend (Text) | - | |
Legend (Symbol Only) | No Symbol | |
Color - Background | - | |
Color - Legend | - | |
Length | - | |
Width | - | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl | |
Mounting Type | Adhesive, Permanent | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | UV Resistant, UV Stable, Weather Resistant | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,93000 € | 28,93 € |
| 10 | 22,18900 € | 221,89 € |
| 25 | 20,08760 € | 502,19 € |
| 50 | 18,67900 € | 933,95 € |
| 100 | 17,40930 € | 1.740,93 € |
| 250 | 15,92072 € | 3.980,18 € |
| 500 | 14,92302 € | 7.461,51 € |
| Unit Price without VAT: | 28,93000 € |
|---|---|
| Unit Price with VAT: | 34,42670 € |

