
596-03942 | |
|---|---|
DigiKey Part Number | 1436-596-03942-ND |
Manufacturer | |
Manufacturer Product Number | 596-03942 |
Description | NEC2017 SOLAR LABEL KIT 1/PK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Application Specifics Assorted |
Manufacturer HellermannTyton | Material - Body Vinyl |
Packaging Bulk | Mounting Type Adhesive, Permanent |
Part Status Active | Shape Rectangle |
Print Type Pre-Printed | Features UV Resistant, UV Stable, Weather Resistant |
Language English | Base Product Number |
Applications Solar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,42000 € | 28,42 € |
| Unit Price without VAT: | 28,42000 € |
|---|---|
| Unit Price with VAT: | 33,81980 € |

