
596-02900 | |
|---|---|
DigiKey Part Number | 1436-596-02900-ND |
Manufacturer | |
Manufacturer Product Number | 596-02900 |
Description | THERMAL TRANSFER ADHESIVE LABELS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polypropylene (PP) White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer HellermannTyton | Length 3.000" (76.20mm) |
Packaging Bulk | Width 1.000" (25.40mm) |
Part Status Active | Location Indoor |
Label Type Die Cut | Material - Body Polypropylene (PP) |
Applications General | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 175,76600 € | 878,83 € |
| Unit Price without VAT: | 175,76600 € |
|---|---|
| Unit Price with VAT: | 209,16154 € |

