
596-01903 | |
|---|---|
DigiKey Part Number | 1436-596-01903-ND |
Manufacturer | |
Manufacturer Product Number | 596-01903 |
Description | HYDRAULIC LABEL, SELF-LAMINATING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Category | Length 9.000" (228.60mm) |
Manufacturer HellermannTyton | Width 1.200" (30.48mm) |
Packaging Bulk | Location Outdoor |
Part Status Active | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Applications Cable and Wire Management | Shelf Life 24 Months |
Color - Background White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,32000 € | 95,32 € |
| Unit Price without VAT: | 95,32000 € |
|---|---|
| Unit Price with VAT: | 113,43080 € |

