
596-01104 | |
|---|---|
DigiKey Part Number | 1436-596-01104-ND |
Manufacturer | |
Manufacturer Product Number | 596-01104 |
Description | THERMAL TRANSFER ADHESIVE LABELS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polypropylene (PP) White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer HellermannTyton | Length 2.000" (50.80mm) |
Packaging Bulk | Width 1.000" (25.40mm) |
Part Status Active | Location Indoor |
Label Type Die Cut | Material - Body Polypropylene (PP) |
Applications General | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 161,34800 € | 806,74 € |
| Unit Price without VAT: | 161,34800 € |
|---|---|
| Unit Price with VAT: | 192,00412 € |

