
596-01008 | |
|---|---|
DigiKey Part Number | 1436-596-01008-ND |
Manufacturer | |
Manufacturer Product Number | 596-01008 |
Description | SOLAR LABEL, EQUIPMENT FED MULTI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Orange, White |
Manufacturer HellermannTyton | Color - Legend Black |
Packaging Bulk | Length 4.120" (104.65mm) |
Part Status Active | Width 2.000" (50.80mm) |
Print Type Pre-Printed, Printable (Thermal Transfer) | Location Outdoor |
Language English | Material - Body Vinyl |
Applications Solar | Mounting Type Adhesive |
Application Specifics Safety: Warning | Shape Rectangle |
Arrangement Symbol and Text | Features UV Resistant, UV Stable, Weather Resistant |
Legend (Text) Warning. This Equipment Fed By Multiple Sources : Total Rating Of All Over Current Devices Excluding Main Power Supply Shall No | Ratings IFC, NEC, UL |
Legend (Symbol Only) Warning |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 24,58840 € | 1.229,42 € |
| Unit Price without VAT: | 24,58840 € |
|---|---|
| Unit Price with VAT: | 29,26020 € |

