
596-01007 | |
|---|---|
DigiKey Part Number | 1436-596-01007-ND |
Manufacturer | |
Manufacturer Product Number | 596-01007 |
Description | SOLAR LABEL, PHOTOVOLTAIC POWER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Red |
Manufacturer HellermannTyton | Color - Legend White |
Packaging Bulk | Length 6.500" (165.10mm) 6 1/2" |
Part Status Active | Width 1.000" (25.40mm) |
Print Type Pre-Printed, Printable (Thermal Transfer) | Location Outdoor |
Language English | Material - Body Vinyl |
Applications Solar | Mounting Type Adhesive |
Application Specifics Notice | Shape Rectangle |
Arrangement Text Only | Features UV Resistant, UV Stable, Weather Resistant |
Legend (Text) Photovoltaic Power Source | Ratings IFC, NEC, UL |
Legend (Symbol Only) No Symbol |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,80000 € | 34,80 € |
| Unit Price without VAT: | 34,80000 € |
|---|---|
| Unit Price with VAT: | 41,41200 € |

