
596-01005 | |
|---|---|
DigiKey Part Number | 1436-596-01005-ND |
Manufacturer | |
Manufacturer Product Number | 596-01005 |
Description | SOLAR LABEL, PRINTABLE, ENERGY S |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed, Printable (Thermal Transfer) | |
Language | English | |
Applications | Solar | |
Application Specifics | Notice | |
Arrangement | Text Only | |
Legend (Text) | Normal Ess AC Voltage : Maximum Ess DC Voltage : Available Fault Current Derived From The Ess Date Calculation Performed : | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Red | |
Color - Legend | White | |
Length | 3.750" (95.25mm) | |
Width | 2.120" (53.85mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester (PET) | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | UV Resistant, UV Stable, Weather Resistant | |
Ratings | IFC, NEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 24,70040 € | 1.235,02 € |
| Unit Price without VAT: | 24,70040 € |
|---|---|
| Unit Price with VAT: | 29,39348 € |

