
596-01002 | |
|---|---|
DigiKey Part Number | 1436-596-01002-ND |
Manufacturer | |
Manufacturer Product Number | 596-01002 |
Description | SOLAR LABEL, FUEL CELL POWER SYS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed, Printable (Thermal Transfer) | |
Language | English | |
Applications | Solar | |
Application Specifics | Safety: Warning | |
Arrangement | Symbol and Text | |
Legend (Text) | Warning. Fuel Cell Power System Contains Energy Storage Devices | |
Legend (Symbol Only) | Warning | |
Color - Background | Orange | |
Color - Legend | Black | |
Length | 4.120" (104.65mm) | |
Width | 2.000" (50.80mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | UV Resistant, UV Stable, Weather Resistant | |
Ratings | IFC, NEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 83,69000 € | 4.184,50 € |
| Unit Price without VAT: | 83,69000 € |
|---|---|
| Unit Price with VAT: | 99,59110 € |

