
596-00997 | |
|---|---|
DigiKey Part Number | 1436-596-00997-ND |
Manufacturer | |
Manufacturer Product Number | 596-00997 |
Description | SOLAR LABEL, PRINTABLE, ENERGY S |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) No Symbol |
Manufacturer HellermannTyton | Color - Background Red |
Packaging Bulk | Color - Legend White |
Part Status Active | Length 3.750" (95.25mm) |
Print Type Pre-Printed, Printable (Thermal Transfer) | Width 2.120" (53.85mm) |
Language English | Material - Body Polyester (PET) |
Applications Solar | Mounting Type Adhesive |
Application Specifics Notice | Shape Rectangle |
Arrangement Text Only | Features UV Resistant, UV Stable, Weather Resistant |
Legend (Text) Normal Ess AC Voltage : Maximum Ess DC Voltage : Available Fault Current Derived From The Ess Date Calculation Performed : | Ratings UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 68,47480 € | 1.711,87 € |
| Unit Price without VAT: | 68,47480 € |
|---|---|
| Unit Price with VAT: | 81,48501 € |

