
596-00994 | |
|---|---|
DigiKey Part Number | 1436-596-00994-ND |
Manufacturer | |
Manufacturer Product Number | 596-00994 |
Description | PRE-PRINTED HEADER LABEL, WARNIN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) Warning |
Manufacturer HellermannTyton | Color - Background Orange |
Packaging Bulk | Color - Legend Black |
Part Status Active | Length 5.000" (127.00mm) |
Print Type Pre-Printed, Printable (Thermal Transfer) | Width 2.750" (69.85mm) |
Language English/Spanish | Material - Body Polyester (PET) |
Applications General | Mounting Type Adhesive |
Application Specifics Safety: Warning | Shape Rectangle |
Arrangement Symbol and Text | Features UV Resistant |
Legend (Text) Warning/Advertencia | Ratings ANSI, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 282,19200 € | 1.410,96 € |
| Unit Price without VAT: | 282,19200 € |
|---|---|
| Unit Price with VAT: | 335,80848 € |

