
596-00991 | |
|---|---|
DigiKey Part Number | 1436-596-00991-ND |
Manufacturer | |
Manufacturer Product Number | 596-00991 |
Description | PRE-PRINTED HEADER LABEL, WARNIN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) Warning |
Manufacturer HellermannTyton | Color - Background Orange |
Packaging Bulk | Color - Legend Black |
Part Status Active | Length 5.500" (139.70mm) 5 1/2" |
Print Type Pre-Printed, Printable (Thermal Transfer) | Width 2.700" (68.58mm) |
Language English | Material - Body Polyester (PET) |
Applications General | Mounting Type Adhesive |
Application Specifics Safety: Warning | Shape Rectangle |
Arrangement Symbol and Text | Features UV Resistant |
Legend (Text) Warning | Ratings ANSI, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 289,88600 € | 1.449,43 € |
| Unit Price without VAT: | 289,88600 € |
|---|---|
| Unit Price with VAT: | 344,96434 € |

